Part Details for C16T50F11A by KYOCERA Corporation
Overview of C16T50F11A by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for C16T50F11A
C16T50F11A CAD Models
C16T50F11A Part Data Attributes
|
C16T50F11A
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
C16T50F11A
KYOCERA Corporation
Rectifier Diode, 16A, 500V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 120 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO |