Capacitors
C1608X8R2A333K080AB
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of C1608X8R2A333K080AB by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1608X8R2A333K080AB by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29AJ5029
Newark Cap, 0.033Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608X8R2A333K080AB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 12000
  • 4,000 $0.0410
  • 8,000 $0.0400
  • 16,000 $0.0370
$0.0370 / $0.0410 Buy Now
DISTI # 71AK7604
Newark Cap, 33000Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608X8R2A333K080AB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7950
  • 10 $0.0960
  • 25 $0.0830
  • 50 $0.0690
  • 100 $0.0560
$0.0560 / $0.0960 Buy Now
DISTI # 66W8192
Newark Mlcc,0603,x8R,100V,33Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X8R2A333K080AB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.0470
  • 8,000 $0.0450
$0.0450 / $0.0470 Buy Now
DISTI # 445-14287-1-ND
DigiKey CAP CER 0.033UF 100V X8R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5914
In Stock
  • 1 $0.2400
  • 10 $0.1540
  • 50 $0.0974
  • 100 $0.0779
  • 500 $0.0562
  • 1,000 $0.0498
  • 4,000 $0.0433
  • 8,000 $0.0411
  • 12,000 $0.0389
  • 28,000 $0.0368
  • 100,000 $0.0292
  • 200,000 $0.0288
$0.0288 / $0.2400 Buy Now
DISTI # C1608X8R2A333K080A
Avnet Americas Multilayer Ceramic Capacitor, 0.033 uF, 100 V, ? 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8R2A333K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0349
  • 8,000 $0.0340
  • 16,000 $0.0332
  • 24,000 $0.0323
  • 32,000 $0.0315
  • 40,000 $0.0307
  • 400,000 $0.0298
$0.0298 / $0.0349 Buy Now
DISTI # 810-C1608X8R2A333KAB
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 0.033uF X8R 10% T: 0.8mm RoHS: Compliant 1593
  • 1 $0.2400
  • 10 $0.0980
  • 100 $0.0570
  • 1,000 $0.0490
  • 4,000 $0.0430
  • 8,000 $0.0380
  • 24,000 $0.0360
  • 48,000 $0.0330
  • 100,000 $0.0280
$0.0280 / $0.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 4,000 $0.0280
$0.0280 Buy Now
DISTI # C1608X8R2A333KAB
TME Capacitor: ceramic, MLCC, 33nF, 100V, X8R, ±10%, SMD, 0603 Min Qty: 4000 0
  • 4,000 $0.0326
$0.0326 RFQ
DISTI # C1608X8R2A333K080AB
Avnet Abacus Multilayer Ceramic Capacitor, 0.033 uF, 100 V, � 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8R2A333K080AB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C1608X8R2A333K080AB by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1608X8R2A333K080AB by TDK Corporation

C1608X8R2A333K080AB
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C1608X8R2A333K080AB
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for C1608X8R2A333K080AB

This table gives cross-reference parts and alternative options found for C1608X8R2A333K080AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X8R2A333K080AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCG188R92A333KA01J Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1608X8R2A333K080AB vs GCG188R92A333KA01J
CGA3E3X8R2A333K080AB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C1608X8R2A333K080AB vs CGA3E3X8R2A333K080AB
CGA3E3X8R2A333K080AD Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C1608X8R2A333K080AB vs CGA3E3X8R2A333K080AD
GCB188R92A333KE01J Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd C1608X8R2A333K080AB vs GCB188R92A333KE01J
GCJ188R92A333KA01J Ceramic Capacitor, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.033uF, 0603 Murata Manufacturing Co Ltd C1608X8R2A333K080AB vs GCJ188R92A333KA01J

Related Parts for C1608X8R2A333K080AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1608X8R2A333K080AB by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1608X8R2A333K080AB by TDK Corporation

Select Manufacturer
Which Manufacturer of C1608X8R2A333K080AB would you like to use for your alert(s)?
  • Please alert me when C1608X8R2A333K080AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1608X8R2A333K080AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1608X8R2A333K080AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1608X8R2A333K080AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1608X8R2A333K080AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1608X8R2A333K080AB by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: