Part Details for C1608X7R392MGCS by Darfon Corporation
Overview of C1608X7R392MGCS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1608X7R392MGCS
C1608X7R392MGCS CAD Models
C1608X7R392MGCS Part Data Attributes
|
C1608X7R392MGCS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7R392MGCS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C(SIZE)X5R/X7R | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for C1608X7R392MGCS
This table gives cross-reference parts and alternative options found for C1608X7R392MGCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X7R392MGCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H0500392MXTS02A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | Knowles Capacitors | C1608X7R392MGCS vs 0603H0500392MXTS02A |
C0603S392M5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603 | KEMET Corporation | C1608X7R392MGCS vs C0603S392M5RALTM |
0603B392M500NV | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | Hitano Enterprise Corp | C1608X7R392MGCS vs 0603B392M500NV |
0603Y0500392MEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1608X7R392MGCS vs 0603Y0500392MEB |
C0603S392M5RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608X7R392MGCS vs C0603S392M5RAC3190 |
C0603C392M5RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608X7R392MGCS vs C0603C392M5RAC3190 |
C0603C392M5RAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | KEMET Corporation | C1608X7R392MGCS vs C0603C392M5RAL7082 |
C0603Y392M5RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608X7R392MGCS vs C0603Y392M5RAC3191 |
CL10B392MB8NLND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | Samsung Electro-Mechanics | C1608X7R392MGCS vs CL10B392MB8NLND |
C0603T392M5RCL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608X7R392MGCS vs C0603T392M5RCL7081 |