Part Details for C1608X7R1H473K080AA by TDK Corporation
Overview of C1608X7R1H473K080AA by TDK Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X7R1H473K080AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5863
|
Newark | Cap, 0.047Μf, 50V, 10%, X7R, 0603, Capacitance:47000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C1608X7R1H473K080AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 64000 |
|
$0.0120 | Buy Now |
DISTI #
90R7721
|
Newark | Ceramic Capacitor 0.047Uf 50V, X7R, 10%, 0603, Capacitance:0.047Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Qualification:- Rohs Compliant: Yes |Tdk C1608X7R1H473K080AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2165 |
|
$0.0120 | Buy Now |
DISTI #
445-C1608X7R1H473K080AACT-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
128010 In Stock |
|
$0.0096 / $0.1000 | Buy Now |
DISTI #
810-C1608X7R1H473K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 47nF 10% X7R 0.8mm RoHS: Compliant | 66002 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | C Series 0603 47 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0091 / $0.0104 | Buy Now |
DISTI #
84858831
|
Verical | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2330 | Americas - 96000 |
|
$0.0085 / $0.0121 | Buy Now |
DISTI #
68495253
|
Verical | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1374 Package Multiple: 1 | Americas - 2000 |
|
$0.0211 / $0.0228 | Buy Now |
|
Bristol Electronics | 8111 |
|
RFQ | ||
|
Bristol Electronics | 273 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.047UF, SURFACE MOUNT, 0603 | 15832 |
|
$0.0280 / $0.1400 | Buy Now |
Part Details for C1608X7R1H473K080AA
C1608X7R1H473K080AA CAD Models
C1608X7R1H473K080AA Part Data Attributes
|
C1608X7R1H473K080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7R1H473K080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C1608X7R1H473K080AA
This table gives cross-reference parts and alternative options found for C1608X7R1H473K080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X7R1H473K080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T473K5RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C1608X7R1H473K080AA vs C0603T473K5RCCTM |
C0603X473K5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | C1608X7R1H473K080AA vs C0603X473K5RAL3325 |
VCMS0603473K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 0603 | Vatronics Technologies Limited | C1608X7R1H473K080AA vs VCMS0603473K050XB |
CL10B473KB8WPNL | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C1608X7R1H473K080AA vs CL10B473KB8WPNL |
CM105X7R473K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1608X7R1H473K080AA vs CM105X7R473K50AH |
CL10B473KB8ANNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Samsung Electro-Mechanics | C1608X7R1H473K080AA vs CL10B473KB8ANNO |
0603B473K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C1608X7R1H473K080AA vs 0603B473K500SB |
C0603T473K5RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | C1608X7R1H473K080AA vs C0603T473K5RAC7867 |
C0603X473K5REC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608X7R1H473K080AA vs C0603X473K5REC7081 |
0603Y0500473KDB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Knowles Capacitors | C1608X7R1H473K080AA vs 0603Y0500473KDB |