Part Details for C1608X7R1E105M080AB by TDK Corporation
Overview of C1608X7R1E105M080AB by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X7R1E105M080AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5957-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 0603 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26903 In Stock |
|
$0.0336 / $0.2400 | Buy Now |
DISTI #
C1608X7R1E105M080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7R1E105M080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 | Buy Now |
DISTI #
C1608X7R1E105M080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7R1E105M080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 | Buy Now |
DISTI #
810-C1608X7R1E105M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 25V 20% 0603 RoHS: Compliant | 5285 |
|
$0.0330 / $0.2300 | Buy Now |
|
Future Electronics | C Series 0603 1 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0313 | Buy Now |
DISTI #
C1608X7R1E105M080AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 25V 20% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
C1608X7R1E105M080AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 25 V, � 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7R1E105M080AB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4000 |
|
RFQ |
Part Details for C1608X7R1E105M080AB
C1608X7R1E105M080AB CAD Models
C1608X7R1E105M080AB Part Data Attributes
|
C1608X7R1E105M080AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7R1E105M080AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C1608X7R1E105M080AB
This table gives cross-reference parts and alternative options found for C1608X7R1E105M080AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X7R1E105M080AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H0250105MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C1608X7R1E105M080AB vs 0603H0250105MXT |
0603X105M250SNW-B | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Capax Technologies Inc | C1608X7R1E105M080AB vs 0603X105M250SNW-B |
C0603C105M3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608X7R1E105M080AB vs C0603C105M3RAC7082 |
223891655763 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | YAGEO Corporation | C1608X7R1E105M080AB vs 223891655763 |
0603Y0250105MXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C1608X7R1E105M080AB vs 0603Y0250105MXR |
0603A0250105MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C1608X7R1E105M080AB vs 0603A0250105MXT |
C0603X7R105M250NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Eyang Technology Development Co Ltd | C1608X7R1E105M080AB vs C0603X7R105M250NTD |
MMJCT168CB7105MRPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X7R1E105M080AB vs MMJCT168CB7105MRPA18 |
0603Y0250105MXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C1608X7R1E105M080AB vs 0603Y0250105MXB |
TMK107B7105MA-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C1608X7R1E105M080AB vs TMK107B7105MA-T |