C1608X6S1C105MT
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0603,

Overview of C1608X6S1C105MT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1608X6S1C105MT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1608X6S1C105MT by TDK Corporation

C1608X6S1C105MT
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7/13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X6S
Temperature Coefficient
22% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C1608X6S1C105MT
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0603,
    VS

Alternate Parts for C1608X6S1C105MT

This table gives cross-reference parts and alternative options found for C1608X6S1C105MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X6S1C105MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM188C81C105MAADJ Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1608X6S1C105MT vs GRM188C81C105MAADJ
MSASE168SC6105MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN C1608X6S1C105MT vs MSASE168SC6105MTNA01
GRM188C81C105MA12B Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0603, Murata Manufacturing Co Ltd C1608X6S1C105MT vs GRM188C81C105MA12B
C1608X6S1C105M(080AC) CAPACITOR, CERAMIC, MULTILAYER, 16 V, X6S, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TDK Corporation C1608X6S1C105MT vs C1608X6S1C105M(080AC)
MLASE168SC6105MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN C1608X6S1C105MT vs MLASE168SC6105MTNA01
GRM188C81C105MAADD Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1608X6S1C105MT vs GRM188C81C105MAADD
GRM188C81C105MA12D Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1608X6S1C105MT vs GRM188C81C105MA12D
EMK107C6105MA-T Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X6S, 0603 (1608 mm), 0.031"T, -55º ~ +105ºC, 7" Reel/4mm pitch TAIYO YUDEN C1608X6S1C105MT vs EMK107C6105MA-T
C1608X6S1C105M080AC Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT TDK Corporation C1608X6S1C105MT vs C1608X6S1C105M080AC
GRT188C81C105ME13D Ceramic Capacitor, Ceramic Murata Manufacturing Co Ltd C1608X6S1C105MT vs GRT188C81C105ME13D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1608X6S1C105MT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1608X6S1C105MT by TDK Corporation

Select Manufacturer
Which Manufacturer of C1608X6S1C105MT would you like to use for your alert(s)?
  • Please alert me when C1608X6S1C105MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1608X6S1C105MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1608X6S1C105MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1608X6S1C105MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1608X6S1C105MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1608X6S1C105MT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: