Capacitors
C1608X6S1C105M080AC
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of C1608X6S1C105M080AC by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C1608X6S1C105M080AC by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 51T2658
Newark Mlcc,0603,x6S,16V,1Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X6S1C105M080AC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-7437-1-ND
DigiKey CAP CER 1UF 16V X6S 0603 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3548
In Stock
  • 1 $0.1600
  • 10 $0.0930
  • 50 $0.0652
  • 100 $0.0566
  • 500 $0.0419
  • 1,000 $0.0374
  • 4,000 $0.0309
  • 8,000 $0.0294
  • 12,000 $0.0278
  • 28,000 $0.0263
  • 100,000 $0.0209
  • 200,000 $0.0205
  • 400,000 $0.0193
$0.0193 / $0.1600 Buy Now
DISTI # C1608X6S1C105M080A
Avnet Americas Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 20%, X6S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X6S1C105M080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0267
  • 8,000 $0.0261
  • 16,000 $0.0255
  • 24,000 $0.0249
  • 32,000 $0.0243
$0.0243 / $0.0267 Buy Now
DISTI # 810-C1608X6S1C105MAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,X6S,16V,1F,0.8mm RoHS: Compliant 2500
  • 1 $0.1700
  • 10 $0.0690
  • 100 $0.0400
  • 1,000 $0.0350
  • 4,000 $0.0300
  • 8,000 $0.0270
  • 24,000 $0.0250
  • 48,000 $0.0240
  • 100,000 $0.0200
$0.0200 / $0.1700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 4,000 $0.0200
$0.0200 Buy Now
DISTI # C1608X6S1C105M080AC
Avnet Abacus Multilayer Ceramic Capacitor, 1 uF, 16 V, � 20%, X6S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X6S1C105M080AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C1608X6S1C105M080AC by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1608X6S1C105M080AC by TDK Corporation

C1608X6S1C105M080AC
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X6S
Temperature Coefficient
22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C1608X6S1C105M080AC
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1608X6S1C105M080AC

This table gives cross-reference parts and alternative options found for C1608X6S1C105M080AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X6S1C105M080AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLASE168SC6105MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN C1608X6S1C105M080AC vs MLASE168SC6105MTNA01
GRM188C81C105MAADD Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1608X6S1C105M080AC vs GRM188C81C105MAADD
GRM188C81C105MAADJ Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1608X6S1C105M080AC vs GRM188C81C105MAADJ
EMK107C6105MA-T Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X6S, 0603 (1608 mm), 0.031"T, -55º ~ +105ºC, 7" Reel/4mm pitch TAIYO YUDEN C1608X6S1C105M080AC vs EMK107C6105MA-T

Related Parts for C1608X6S1C105M080AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1608X6S1C105M080AC by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1608X6S1C105M080AC by TDK Corporation

  • Please alert me when C1608X6S1C105M080AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1608X6S1C105M080AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1608X6S1C105M080AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1608X6S1C105M080AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1608X6S1C105M080AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1608X6S1C105M080AC by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: