Capacitors
C1608X5R1H224K(080AB)
Description: CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.22 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of C1608X5R1H224K(080AB) by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CA3080A/B Rochester Electronics LLC CA3080 - Operational Amplifier

Price & Stock for C1608X5R1H224K(080AB) by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 53W0135
Avnet Americas Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X5R, 0603 [1608 Metric] (Alt: 53W0135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 3580 Partner Stock
  • 1 $0.1670
  • 25 $0.0690
  • 50 $0.0540
  • 100 $0.0400
$0.0400 / $0.1670 Buy Now
DISTI # C1608X5R1H224K080A
Avnet Americas Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X5R1H224K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0267
  • 8,000 $0.0261
  • 16,000 $0.0255
  • 24,000 $0.0249
  • 32,000 $0.0243
$0.0243 / $0.0267 Buy Now
DISTI # C1608X5R1H224K080A
Avnet Americas Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X5R1H224K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0267
  • 8,000 $0.0261
  • 16,000 $0.0255
  • 24,000 $0.0249
  • 32,000 $0.0243
$0.0243 / $0.0267 Buy Now

CAD Models for C1608X5R1H224K(080AB) by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1608X5R1H224K(080AB) by TDK Corporation

C1608X5R1H224K(080AB)
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C1608X5R1H224K(080AB)
    TDK Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.22 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1608X5R1H224K(080AB)

This table gives cross-reference parts and alternative options found for C1608X5R1H224K(080AB). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X5R1H224K(080AB), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM188R61H224KAC4J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1608X5R1H224K(080AB) vs GRM188R61H224KAC4J
MLAYU168BLD224KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN C1608X5R1H224K(080AB) vs MLAYU168BLD224KTNA01
MMASU168SB5224KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN C1608X5R1H224K(080AB) vs MMASU168SB5224KTNA01
CC0603KRX5R9BB224 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation C1608X5R1H224K(080AB) vs CC0603KRX5R9BB224
UMK107BJ224KAHT Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN C1608X5R1H224K(080AB) vs UMK107BJ224KAHT
MCASU168SB5224KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN C1608X5R1H224K(080AB) vs MCASU168SB5224KTNA1J
MBASU168SB5224KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN C1608X5R1H224K(080AB) vs MBASU168SB5224KTNA01
GRM188R61H224KAC4D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1608X5R1H224K(080AB) vs GRM188R61H224KAC4D
MCASU168SB5224KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN C1608X5R1H224K(080AB) vs MCASU168SB5224KTNA01
CL10A224KB8NNNC Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel Samsung Electro-Mechanics C1608X5R1H224K(080AB) vs CL10A224KB8NNNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1608X5R1H224K(080AB) by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1608X5R1H224K(080AB) by TDK Corporation

  • Please alert me when C1608X5R1H224K(080AB) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1608X5R1H224K(080AB) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1608X5R1H224K(080AB) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1608X5R1H224K(080AB) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1608X5R1H224K(080AB).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1608X5R1H224K(080AB) by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: