Part Details for C1608NPO201FGTS by Darfon Corporation
Overview of C1608NPO201FGTS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1608NPO201FGTS
C1608NPO201FGTS CAD Models
C1608NPO201FGTS Part Data Attributes
|
C1608NPO201FGTS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608NPO201FGTS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for C1608NPO201FGTS
This table gives cross-reference parts and alternative options found for C1608NPO201FGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608NPO201FGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603G201F500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0603, | Capax Technologies Inc | C1608NPO201FGTS vs 0603G201F500GT-A |
C1608NPO201FGWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0603, | Darfon Corporation | C1608NPO201FGTS vs C1608NPO201FGWS |
0603G201F500GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0603, | Capax Technologies Inc | C1608NPO201FGTS vs 0603G201F500GT |
0603G201F500SNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0603, | Capax Technologies Inc | C1608NPO201FGTS vs 0603G201F500SNT |
0603G201F500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0603, | Capax Technologies Inc | C1608NPO201FGTS vs 0603G201F500SNT-A |
0603G201F500GT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0603, | Capax Technologies Inc | C1608NPO201FGTS vs 0603G201F500GT-C |
0603G201F500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0603, | Capax Technologies Inc | C1608NPO201FGTS vs 0603G201F500SNT-B |
0603G201F500SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0603, | Capax Technologies Inc | C1608NPO201FGTS vs 0603G201F500SNT-C |
0603G201F500ST-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0603, | Capax Technologies Inc | C1608NPO201FGTS vs 0603G201F500ST-B |
C1608NPO201FGAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0603, | Darfon Corporation | C1608NPO201FGTS vs C1608NPO201FGAS |