Part Details for C1608NP0180GFTQ by Darfon Corporation
Overview of C1608NP0180GFTQ by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1608NP0180GFTQ
C1608NP0180GFTQ CAD Models
C1608NP0180GFTQ Part Data Attributes
|
C1608NP0180GFTQ
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608NP0180GFTQ
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for C1608NP0180GFTQ
This table gives cross-reference parts and alternative options found for C1608NP0180GFTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608NP0180GFTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608NP0180GFBF | Ceramic Capacitor, Multilayer, Ceramic, 25V, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603 | Darfon Corporation | C1608NP0180GFTQ vs C1608NP0180GFBF |
C1608NP0180GFAQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603 | Darfon Corporation | C1608NP0180GFTQ vs C1608NP0180GFAQ |
C1608NP0180GFAF | Ceramic Capacitor, Multilayer, Ceramic, 25V, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603 | Darfon Corporation | C1608NP0180GFTQ vs C1608NP0180GFAF |
C1608NP0180GFWF | Ceramic Capacitor, Multilayer, Ceramic, 25V, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603 | Darfon Corporation | C1608NP0180GFTQ vs C1608NP0180GFWF |
C1608NP0180GFNQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603 | Darfon Corporation | C1608NP0180GFTQ vs C1608NP0180GFNQ |
C1608NP0180GFNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603 | Darfon Corporation | C1608NP0180GFTQ vs C1608NP0180GFNF |
C1608NP0180GFBQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603 | Darfon Corporation | C1608NP0180GFTQ vs C1608NP0180GFBQ |