Part Details for C1608C0G2A152J080AE by TDK Corporation
Overview of C1608C0G2A152J080AE by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608C0G2A152J080AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1553
|
Newark | Cap, 1500Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608C0G2A152J080AE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6170 |
|
$0.0680 / $0.1090 | Buy Now |
DISTI #
445-180269-1-ND
|
DigiKey | CAP CER 1500PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7599 In Stock |
|
$0.0342 / $0.2400 | Buy Now |
DISTI #
C1608C0G2A152J080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C1608C0G2A152J080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0382 / $0.0423 | Buy Now |
DISTI #
810-C1608C0G2A152J08
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 1.5nF 5% SOFT 0.80mm RoHS: Compliant | 3109 |
|
$0.0340 / $0.2400 | Buy Now |
DISTI #
V72:2272_21732258
|
Arrow Electronics | Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 0603 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1904 Container: Cut Strips | Americas - 6148 |
|
$0.0033 / $0.0155 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 0603 Soft Termination 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0401 | Buy Now |
DISTI #
31966758
|
Verical | Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 0603 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 1904 | Americas - 6148 |
|
$0.0033 / $0.0037 | Buy Now |
DISTI #
C1608C0G2A152JAE
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 100V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0377 | RFQ |
DISTI #
C1608C0G2A152J080AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 100 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C1608C0G2A152J080AE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1608C0G2A152J080AE
C1608C0G2A152J080AE CAD Models
C1608C0G2A152J080AE Part Data Attributes
|
C1608C0G2A152J080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608C0G2A152J080AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C1608C0G2A152J080AE
This table gives cross-reference parts and alternative options found for C1608C0G2A152J080AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608C0G2A152J080AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRT1885C2A152JA02D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | C1608C0G2A152J080AE vs GRT1885C2A152JA02D |
GRM1885C2A152JA01D | Murata Manufacturing Co Ltd | $0.0208 | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C1608C0G2A152J080AE vs GRM1885C2A152JA01D |
CGA3E2C0G2A152J080AE | TDK Corporation | $0.0461 | Ceramic Capacitor, Ceramic, | C1608C0G2A152J080AE vs CGA3E2C0G2A152J080AE |
C0603C152J1GACAUTO | KEMET Corporation | $0.1434 | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk | C1608C0G2A152J080AE vs C0603C152J1GACAUTO |
C1608C0G2A152J080AA | TDK Corporation | $0.0428 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C1608C0G2A152J080AE vs C1608C0G2A152J080AA |
GRM1885C2A152JA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | C1608C0G2A152J080AE vs GRM1885C2A152JA01J |
CGA3E2C0G2A152J080AA | TDK Corporation | $0.0404 | CAPACITOR, CERAMIC | C1608C0G2A152J080AE vs CGA3E2C0G2A152J080AA |
C0603C152J1GACTU | KEMET Corporation | $0.1421 | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | C1608C0G2A152J080AE vs C0603C152J1GACTU |
GCH1885C2A152JE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | C1608C0G2A152J080AE vs GCH1885C2A152JE01J |
GCM1885C2A152JA16D | Murata Manufacturing Co Ltd | $0.0173 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C1608C0G2A152J080AE vs GCM1885C2A152JA16D |