Part Details for C1608-470RGI by TT Electronics Resistors
Overview of C1608-470RGI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1608ACG#PBF | Analog Devices | 16-B, 500ksps Smpl A/D Conv w/ | |
LTC1608ACG#TRPBF | Analog Devices | 16-B, 500ksps Smpl A/D Conv w/ | |
LTC1608IG#TRPBF | Analog Devices | 16-B, 500ksps Smpl A/D Conv w/ |
Price & Stock for C1608-470RGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$81.2200 | Buy Now |
Part Details for C1608-470RGI
C1608-470RGI CAD Models
C1608-470RGI Part Data Attributes
|
C1608-470RGI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
C1608-470RGI
TT Electronics Resistors
Resistor, Wire Wound, 470ohm, 2100V, 2% +/-Tol, 75ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 24 mm | |
Package Length | 102 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 115 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 2% | |
Working Voltage | 2100 V |