Part Details for C157M by Harris Semiconductor
Overview of C157M by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for C157M
C157M CAD Models
C157M Part Data Attributes
|
C157M
Harris Semiconductor
Buy Now
|
Compare Parts:
C157M
Harris Semiconductor
Silicon Controlled Rectifier, 110000mA I(T), 600V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 12 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 500 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Holding Current-Max | 500 mA | |
Leakage Current-Max | 11 mA | |
Non-Repetitive Pk On-state Cur | 1200 A | |
On-state Current-Max | 110000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |