-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, 10A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2445-ND
|
DigiKey | SWITCH ROCKER SPST 16A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2739 In Stock |
|
$3.2736 / $5.1100 | Buy Now |
DISTI #
167-C1500WABB
|
Mouser Electronics | Rocker Switches SPST Rocker Switch, Splash proof RoHS: Compliant | 708 |
|
$3.1400 / $4.3600 | Buy Now |
DISTI #
BLGC1500WABB
|
Heilind Electronics | M Y | Americas - 101 in Stock |
|
$3.5323 / $3.5902 | Buy Now |
DISTI #
60844048
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 30A 250VAC 14VDC 745.7VA Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2150 | Americas - 3660 |
|
$3.9901 / $6.5570 | Buy Now |
DISTI #
16974287
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 30A 250VAC 14VDC 745.7VA Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 560 |
|
$3.1900 / $4.0300 | Buy Now |
DISTI #
BLGC1500WABB
|
Interstate Connecting Components | M Y | 33 |
|
$3.5323 / $3.5902 | Buy Now |
DISTI #
C1S136500052145
|
Chip1Stop | Unclassified | 560 |
|
$3.8000 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1500WABB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1500WABB
Bulgin
Rocker Switch, SPST, On-off, 10A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |