There are no models available for this part yet.
Overview of C1500AABB by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1500AABB by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1500AABB-ND
|
DigiKey | SWITCH ROCKER SPST 16A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1000 In Stock |
|
$2.7242 / $4.2400 | Buy Now | |
DISTI #
167-C1500AABB
|
Mouser Electronics | Rocker Switches SPST Rocker Switch RoHS: Compliant | 701 |
|
$2.7200 / $4.2400 | Buy Now | |
DISTI #
70316894
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 30A 250VAC 14VDC 745.7VA RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2149 | Americas - 920 |
|
$3.4710 / $4.9010 | Buy Now | |
DISTI #
19276403
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 30A 250VAC 14VDC 745.7VA RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 603 |
|
$2.4800 / $2.8200 | Buy Now | |
DISTI #
C1S136500052075
|
Chip1Stop | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 30A 250VAC 14VDC 745.7VA | 603 |
|
$2.7900 / $3.4100 | Buy Now |
CAD Models for C1500AABB by Bulgin
Part Data Attributes for C1500AABB by Bulgin
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
BLACK
|
Actuator Finish
|
MATTE
|
Actuator Length
|
0.299 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Type
|
ROCKER
|
Body Color
|
BLACK
|
Center Contact Material
|
SILVER ALLOY
|
Contact (AC) Max Power Rating R Load
|
0.5HP@125VAC
|
Contact (AC) Max Rating R Load
|
16A@250VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@14VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
14 V
|
End Contact Material
|
SILVER ALLOY
|
Insulation Resistance
|
20000000 Ω
|
Insulator Material
|
NYLON
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.358 inch
|
Termination Type
|
QUICK CONNECT
|