Part Details for C1500A/C1510AR by Arcolectric
Overview of C1500A/C1510AR by Arcolectric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1500A/C1510AR
C1500A/C1510AR CAD Models
C1500A/C1510AR Part Data Attributes
|
C1500A/C1510AR
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C1500A/C1510AR
Arcolectric
Rocker Switch, Rocker Actuator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.299 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | MULTI ACTUATOR | |
Body Height | 16.2052 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch |