Part Details for C146A03001E8 by Amphenol Corporation
Overview of C146A03001E8 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C146A03001E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C146A03001E8
|
Avnet Americas | Rectangular Insert PIN 3 Position Polyamide Crimp Cable Mount - Boxed Product (Development Kits) (Alt: C146A03001E8) Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$1.0428 | Buy Now |
DISTI #
C146-A03001E8
|
TME | Connector: HDC, module, male, C146,heavy|mate M, PIN: 3, 630V Min Qty: 1 | 0 |
|
$0.6700 / $0.8900 | RFQ |
DISTI #
C146A03001E8
|
Avnet Abacus | Connector Accessories 3 POS Pin Module For Turned Contacts Polyamide 6/6 (Alt: C146A03001E8) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C146A03001E8
C146A03001E8 CAD Models
C146A03001E8 Part Data Attributes
|
C146A03001E8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C146A03001E8
Amphenol Corporation
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |