Part Details for C14610B0640002(2X) by Amphenol Corporation
Overview of C14610B0640002(2X) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C14610B0640002(2X)
C14610B0640002(2X) CAD Models
C14610B0640002(2X) Part Data Attributes
|
C14610B0640002(2X)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14610B0640002(2X)
Amphenol Corporation
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |