Part Details for C143012A96S(4) by Amphenol Corporation
Overview of C143012A96S(4) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C143012A96S(4)
C143012A96S(4) CAD Models
C143012A96S(4) Part Data Attributes
|
C143012A96S(4)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C143012A96S(4)
Amphenol Corporation
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .9174 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GREY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0/94V-1 | |
Withdrawl Force-Min | .9174 N |
Alternate Parts for C143012A96S(4)
This table gives cross-reference parts and alternative options found for C143012A96S(4). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C143012A96S(4), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C143C064F11A001 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol Corporation | C143012A96S(4) vs C143C064F11A001 |
C143C064F10A004 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol Corporation | C143012A96S(4) vs C143C064F10A004 |
706-C143C064F10A004 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol Corporation | C143012A96S(4) vs 706-C143C064F10A004 |
706-C143012A96S(4) | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol Corporation | C143012A96S(4) vs 706-C143012A96S(4) |
706-C143C064F10A002 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol Corporation | C143012A96S(4) vs 706-C143C064F10A002 |
706-C143012A96S(3) | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol Corporation | C143012A96S(4) vs 706-C143012A96S(3) |