There are no models available for this part yet.
Overview of C13CORD-I by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C13CORD-I by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-C13CORD-I-ND
|
DigiKey | CORD GB2099 TO IEC 320-C13 6.56' Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8480 | Buy Now | |
DISTI #
C13CORD-I
|
Avnet Americas | Power Cord 10A 2m Black 3-Pin Straight - Bulk (Alt: C13CORD-I) Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8100 | Buy Now | |
DISTI #
644-C13CORD-I
|
Mouser Electronics | AC Power Cords Power Cord, 3-pin, 10A, 2m, IEC320-C13 t RoHS: Compliant | 0 |
|
$19.8900 / $20.2300 | Order Now | |
DISTI #
PANC13CORD-I
|
Heilind Electronics | POWER CORD, 3-PIN, 10A, 2M, T IEC320-C13 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8100 / $20.7700 | Buy Now | ||
DISTI #
000000000006136619
|
Sager | AC Power Cords Power Cord, 3-pin, 10A, 2m, IEC320-C13 t Min Qty: 5 | 0 |
|
$19.6500 / $25.6700 | Buy Now |
CAD Models for C13CORD-I by Panduit Corp
Part Data Attributes for C13CORD-I by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Connector Support Type
|
CABLE ASSEMBLY
|