Part Details for C13CORD-F by Panduit Corp
Overview of C13CORD-F by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C13CORD-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-C13CORD-F-ND
|
DigiKey | CORD CEE 7/7 TO IEC320-C13 6.56' Min Qty: 5 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1800 | Buy Now |
DISTI #
C13CORD-F
|
Avnet Americas | Power Cord 10A 2m Black 3-Pin Straight - Bulk (Alt: C13CORD-F) Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5200 | Buy Now |
DISTI #
644-C13CORD-F
|
Mouser Electronics | AC Power Cords Power Cord, 3-pin, 10A, 2m, IEC320-C13 t RoHS: Compliant | 0 |
|
$21.2700 / $22.1800 | Order Now |
DISTI #
PANC13CORD-F
|
Heilind Electronics | POWER CORD, 3-PIN, 10A, 2M, T IEC320-C13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$19.5200 / $22.7700 | Buy Now |
DISTI #
000000000006136617
|
Sager | AC Power Cords Power Cord, 3-pin, 10A, 2m, IEC320-C13 t Min Qty: 5 | 0 |
|
$21.5400 / $28.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$19.5200 / $22.7700 | Buy Now |