There are no models available for this part yet.
Overview of C126F by Semitronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC126FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74HC126FP-E | Renesas Electronics Corporation | HD/RD74HC Series |
CAD Models for C126F by Semitronics Corp
Part Data Attributes for C126F by Semitronics Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMITRONICS CORP
|
Part Package Code
|
SFM
|
Package Description
|
TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
25 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
30 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
12 A
|
Repetitive Peak Off-state Voltage
|
50 V
|
Repetitive Peak Reverse Voltage
|
50 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SCR
|
Alternate Parts for C126F
This table gives cross-reference parts and alternative options found for C126F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C126F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1803 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 900V V(DRM), 900V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | International Rectifier | C126F vs 2N1803 |
2N1599 | 1.6A, 400V, SCR, TO-205AD | Motorola Mobility LLC | C126F vs 2N1599 |
S2514BH | 25A, 200V, SCR, TO-220AB | STMicroelectronics | C126F vs S2514BH |
2N1772A | Silicon Controlled Rectifier, 7.4A I(T)RMS, 100V V(RRM), 1 Element, TO-64, TO-64, 2 PIN | Ge Solid State | C126F vs 2N1772A |
2N5724 | Silicon Controlled Rectifier, 2.512A I(T)RMS, 390mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-205AD, | Unitrode Corp (RETIRED) | C126F vs 2N5724 |
2N3030 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 30V V(DRM), 30V V(RRM), 1 Element, TO-18 | Microsemi Corporation | C126F vs 2N3030 |
TYS406-1 | 4A, 100V, SCR, TO-220AB | STMicroelectronics | C126F vs TYS406-1 |
S0301LS3 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 30V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | C126F vs S0301LS3 |
IS112 | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | C126F vs IS112 |
BT150M-500R | Silicon Controlled Rectifier, 4 A, 500 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | C126F vs BT150M-500R |