Part Details for C126F by Powerex Power Semiconductors
Overview of C126F by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC126FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74HC126FP-E | Renesas Electronics Corporation | HD/RD74HC Series |
Part Details for C126F
C126F CAD Models
C126F Part Data Attributes
|
C126F
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C126F
Powerex Power Semiconductors
Silicon Controlled Rectifier, 12000mA I(T), 50V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 120 A | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 50 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |