Part Details for C124G331J1G5CA7200 by KEMET Corporation
Overview of C124G331J1G5CA7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C124G331J1G5CA7200
C124G331J1G5CA7200 CAD Models
C124G331J1G5CA7200 Part Data Attributes
|
C124G331J1G5CA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C124G331J1G5CA7200
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for C124G331J1G5CA7200
This table gives cross-reference parts and alternative options found for C124G331J1G5CA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C124G331J1G5CA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA201A331JAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C124G331J1G5CA7200 vs MA201A331JAA |
C124G331J1G5CS7200 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, | KEMET Corporation | C124G331J1G5CA7200 vs C124G331J1G5CS7200 |
CCR76CG331JR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C124G331J1G5CA7200 vs CCR76CG331JR |
CCR76CG331JM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C124G331J1G5CA7200 vs CCR76CG331JM |
C124G331J1G5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C124G331J1G5CA7200 vs C124G331J1G5CR |
C124G331J1G5CR7200 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, | KEMET Corporation | C124G331J1G5CA7200 vs C124G331J1G5CR7200 |
MA201A331JA-R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C124G331J1G5CA7200 vs MA201A331JA-R |
C124G331J1G5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C124G331J1G5CA7200 vs C124G331J1G5CA |
CC76CG331J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C124G331J1G5CA7200 vs CC76CG331J |
C124G331J1G5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C124G331J1G5CA7200 vs C124G331J1G5CP |