There are no models available for this part yet.
Overview of C123M by Digitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC123M96 | Texas Instruments | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | |
CD74HC123M96E4 | Texas Instruments | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | |
CD74HC123M96G4 | Texas Instruments | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 |
CAD Models for C123M by Digitron Semiconductors
Part Data Attributes for C123M by Digitron Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIGITRON SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Critical Rate of Rise of Off-State Voltage-Min
|
200 V/us
|
DC Gate Trigger Current-Max
|
25 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
30 mA
|
Leakage Current-Max
|
0.5 mA
|
Non-Repetitive Pk On-state Cur
|
90 A
|
On-State Voltage-Max
|
1.4 V
|
On-state Current-Max
|
8000 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Trigger Device Type
|
SCR
|