Part Details for C1220X7R1H473KB by TDK Corporation
Overview of C1220X7R1H473KB by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1220X7R1H473KB
C1220X7R1H473KB CAD Models
C1220X7R1H473KB Part Data Attributes
|
C1220X7R1H473KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1220X7R1H473KB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1220X7R1H473KB
This table gives cross-reference parts and alternative options found for C1220X7R1H473KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1220X7R1H473KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD175CK473AB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | C1220X7R1H473KB vs LD175CK473AB4A |
0508X7R473K2F4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | C1220X7R1H473KB vs 0508X7R473K2F4 |
0508X7R473K2F5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | C1220X7R1H473KB vs 0508X7R473K2F5 |
0508X7R473K2NT62 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | C1220X7R1H473KB vs 0508X7R473K2NT62 |
0508X7R473K2FB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | C1220X7R1H473KB vs 0508X7R473K2FB |
0508X7R473K2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | C1220X7R1H473KB vs 0508X7R473K2NT94 |
0508X7R473K2F6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | C1220X7R1H473KB vs 0508X7R473K2F6 |
0508X7R473K2NT66 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | C1220X7R1H473KB vs 0508X7R473K2NT66 |
0508X7R473K2NT6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | C1220X7R1H473KB vs 0508X7R473K2NT6A |
0508X7R473K2NG5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | C1220X7R1H473KB vs 0508X7R473K2NG5 |