Part Details for C1210X913J251CB by Passive Plus Inc
Overview of C1210X913J251CB by Passive Plus Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210X913J251CB
C1210X913J251CB CAD Models
C1210X913J251CB Part Data Attributes
|
C1210X913J251CB
Passive Plus Inc
Buy Now
Datasheet
|
Compare Parts:
C1210X913J251CB
Passive Plus Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.091uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASSIVE PLUS INC | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210X913J251CB
This table gives cross-reference parts and alternative options found for C1210X913J251CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X913J251CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251S41W913JT4 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.091uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | C1210X913J251CB vs 251S41W913JT4 |
C1210Y913JARACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.091uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210X913J251CB vs C1210Y913JARACTU |
251S41W913JT6T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.091uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | C1210X913J251CB vs 251S41W913JT6T |
251S41W913JF6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.091uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1210X913J251CB vs 251S41W913JF6E |
251S41W913JT6 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.091uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | C1210X913J251CB vs 251S41W913JT6 |
251S41W913JF4E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.091uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1210X913J251CB vs 251S41W913JF4E |
251S41W913JT4E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.091uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | C1210X913J251CB vs 251S41W913JT4E |
1210C913J251BT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.091uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210X913J251CB vs 1210C913J251BT |
1210B913J251NHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.091uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210X913J251CB vs 1210B913J251NHT |
C1210Y913JARAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.091uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X913J251CB vs C1210Y913JARAL |