Part Details for C1210X7R251-163JN6B by VENKEL LTD
Overview of C1210X7R251-163JN6B by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210X7R251-163JN6B
C1210X7R251-163JN6B CAD Models
C1210X7R251-163JN6B Part Data Attributes
|
C1210X7R251-163JN6B
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1210X7R251-163JN6B
VENKEL LTD
Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for C1210X7R251-163JN6B
This table gives cross-reference parts and alternative options found for C1210X7R251-163JN6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X7R251-163JN6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B163J251DT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210, | Knowles Capacitors | C1210X7R251-163JN6B vs 1210B163J251DT |
1210B163J251DM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210, | Knowles Capacitors | C1210X7R251-163JN6B vs 1210B163J251DM |
C1210X7R251-163JSNE | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210, | VENKEL LTD | C1210X7R251-163JN6B vs C1210X7R251-163JSNE |
1210B163J251PWM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210, | Knowles Capacitors | C1210X7R251-163JN6B vs 1210B163J251PWM |
1210B163J251YHT | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210, | Knowles Capacitors | C1210X7R251-163JN6B vs 1210B163J251YHT |
1210B163J251CTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210, | Knowles Capacitors | C1210X7R251-163JN6B vs 1210B163J251CTM |
1210B163J251YT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.016uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210X7R251-163JN6B vs 1210B163J251YT |
1210B163J251DTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210, | Knowles Capacitors | C1210X7R251-163JN6B vs 1210B163J251DTM |
C1210X7R251-163JSN6B | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210, | VENKEL LTD | C1210X7R251-163JN6B vs C1210X7R251-163JSN6B |
CMC-250/163JX1210TF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1210, | Tecate Group | C1210X7R251-163JN6B vs CMC-250/163JX1210TF |