Part Details for C1210X7R102-181KSN6B by VENKEL LTD
Overview of C1210X7R102-181KSN6B by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210X7R102-181KSN6B
C1210X7R102-181KSN6B CAD Models
C1210X7R102-181KSN6B Part Data Attributes
|
C1210X7R102-181KSN6B
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1210X7R102-181KSN6B
VENKEL LTD
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for C1210X7R102-181KSN6B
This table gives cross-reference parts and alternative options found for C1210X7R102-181KSN6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X7R102-181KSN6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B181K102CH | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1210, | Knowles Capacitors | C1210X7R102-181KSN6B vs 1210B181K102CH |
CT1210X7R181KST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1210, | Quantic UTC | C1210X7R102-181KSN6B vs CT1210X7R181KST |
1210B181K102PM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1210, | Knowles Capacitors | C1210X7R102-181KSN6B vs 1210B181K102PM |
1210AC181K4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210X7R102-181KSN6B vs 1210AC181K4Z3A |
1210B181K102NW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210X7R102-181KSN6B vs 1210B181K102NW |
1210AC181K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210X7R102-181KSN6B vs 1210AC181K4Z2A |
1210B181K102NTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1210, | Knowles Capacitors | C1210X7R102-181KSN6B vs 1210B181K102NTM |
1210B181K102PH | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1210, | Knowles Capacitors | C1210X7R102-181KSN6B vs 1210B181K102PH |
1210B181K102CM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1210, | Knowles Capacitors | C1210X7R102-181KSN6B vs 1210B181K102CM |
1210B181K102SWM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1210, | Knowles Capacitors | C1210X7R102-181KSN6B vs 1210B181K102SWM |