Part Details for C1210X7R102-153KSNB by VENKEL LTD
Overview of C1210X7R102-153KSNB by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210X7R102-153KSNB
C1210X7R102-153KSNB CAD Models
C1210X7R102-153KSNB Part Data Attributes
|
C1210X7R102-153KSNB
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1210X7R102-153KSNB
VENKEL LTD
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for C1210X7R102-153KSNB
This table gives cross-reference parts and alternative options found for C1210X7R102-153KSNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X7R102-153KSNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R102-153KN6B | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | VENKEL LTD | C1210X7R102-153KSNB vs C1210X7R102-153KN6B |
1210AC153KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.015uF, SURFACE MOUNT, 1210, CHIP | Kyocera AVX Components | C1210X7R102-153KSNB vs 1210AC153KAX9A |
1210B153K102CTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | C1210X7R102-153KSNB vs 1210B153K102CTM |
CMC-1K0/153KX1210WF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Tecate Group | C1210X7R102-153KSNB vs CMC-1K0/153KX1210WF |
C1210X7R102-153KSN6B | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | VENKEL LTD | C1210X7R102-153KSNB vs C1210X7R102-153KSN6B |
1210B153K102S | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | C1210X7R102-153KSNB vs 1210B153K102S |
1210B153K102CW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | C1210X7R102-153KSNB vs 1210B153K102CW |
1210B153K102NTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | C1210X7R102-153KSNB vs 1210B153K102NTM |
TS18H3A153K1BB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.015uF, 1210 | Suntan Capacitors | C1210X7R102-153KSNB vs TS18H3A153K1BB |
102S41W153KP6-H | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Johanson Dielectrics Inc | C1210X7R102-153KSNB vs 102S41W153KP6-H |