Part Details for C1210X7R100-225KN6E by VENKEL LTD
Overview of C1210X7R100-225KN6E by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210X7R100-225KN6E
C1210X7R100-225KN6E CAD Models
C1210X7R100-225KN6E Part Data Attributes
|
C1210X7R100-225KN6E
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1210X7R100-225KN6E
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.905 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | C1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | C | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.489 mm |
Alternate Parts for C1210X7R100-225KN6E
This table gives cross-reference parts and alternative options found for C1210X7R100-225KN6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X7R100-225KN6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R100-225KG6E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | VENKEL LTD | C1210X7R100-225KN6E vs C1210X7R100-225KG6E |
C1210T225K8RBC7800 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | KEMET Corporation | C1210X7R100-225KN6E vs C1210T225K8RBC7800 |
C1210T225K8RBL7800 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | KEMET Corporation | C1210X7R100-225KN6E vs C1210T225K8RBL7800 |
C1210C225K8RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 2.2uF, 1210 | KEMET Corporation | C1210X7R100-225KN6E vs C1210C225K8RAC7800 |
C1210X225K8RALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X7R100-225KN6E vs C1210X225K8RALTM |
C1210T225K8RCC7215 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | KEMET Corporation | C1210X7R100-225KN6E vs C1210T225K8RCC7215 |
C1210X7R100-225KPB6E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | VENKEL LTD | C1210X7R100-225KN6E vs C1210X7R100-225KPB6E |
C1210X225K8RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X7R100-225KN6E vs C1210X225K8RACAUTO7210 |
C1210C225K8RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | KEMET Corporation | C1210X7R100-225KN6E vs C1210C225K8RAL3325 |
C1210X7R100-225KSNU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | VENKEL LTD | C1210X7R100-225KN6E vs C1210X7R100-225KSNU |