Part Details for C1210X629D8HACAUTO7210 by KEMET Corporation
Overview of C1210X629D8HACAUTO7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Part Details for C1210X629D8HACAUTO7210
C1210X629D8HACAUTO7210 CAD Models
C1210X629D8HACAUTO7210 Part Data Attributes
|
C1210X629D8HACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X629D8HACAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.0645% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 8.0645% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
Alternate Parts for C1210X629D8HACAUTO7210
This table gives cross-reference parts and alternative options found for C1210X629D8HACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X629D8HACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X629D8HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X629D8HACAUTO7210 vs C1210X629D8HAC7210 |
C1210X629D8HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X629D8HACAUTO7210 vs C1210X629D8HACTU |
C1210X629D8HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X629D8HACAUTO7210 vs C1210X629D8HACAUTO |
C1210C629D8HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 8.06% +Tol, 8.06% -Tol, X8R, 15% TC, 0.0000062uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X629D8HACAUTO7210 vs C1210C629D8HACAUTO |
C1210X629D8HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X629D8HACAUTO7210 vs C1210X629D8HALTU |
C1210X629D8HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X629D8HACAUTO7210 vs C1210X629D8HAL |