There are no models available for this part yet.
Overview of C1210X473G5JACAUTO7210 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
CAD Models for C1210X473G5JACAUTO7210 by KEMET Corporation
Part Data Attributes for C1210X473G5JACAUTO7210 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e3
|
Length
|
3.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
U2J
|
Temperature Coefficient
|
-750+/-120ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.6 mm
|
Alternate Parts for C1210X473G5JACAUTO7210
This table gives cross-reference parts and alternative options found for C1210X473G5JACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X473G5JACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C473G5JAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X473G5JACAUTO7210 vs C1210C473G5JAC |
C1210X473G5JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X473G5JACAUTO7210 vs C1210X473G5JACAUTO |
C1210C473G5JAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X473G5JACAUTO7210 vs C1210C473G5JAC7081 |
C1210C473G5JAC3190 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X473G5JACAUTO7210 vs C1210C473G5JAC3190 |
C1210X473G5JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X473G5JACAUTO7210 vs C1210X473G5JAC7210 |
C1210C473G5JAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X473G5JACAUTO7210 vs C1210C473G5JAC7210 |
C1210C473G5JAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X473G5JACAUTO7210 vs C1210C473G5JAC7082 |
C1210C473G5JACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X473G5JACAUTO7210 vs C1210C473G5JACAUTO7210 |
C1210X473G5JAC7800 | Ceramic Capacitor, Ceramic | KEMET Corporation | C1210X473G5JACAUTO7210 vs C1210X473G5JAC7800 |
C1210C473G5JAC3191 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X473G5JACAUTO7210 vs C1210C473G5JAC3191 |