Datasheets
C1210X430JBGALAUTO7210 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C1210X430JBGALAUTO7210 by KEMET Corporation

Overview of C1210X430JBGALAUTO7210 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive Robotics and Drones

Part Details for C1210X430JBGALAUTO7210

C1210X430JBGALAUTO7210 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1210X430JBGALAUTO7210 Part Data Attributes

C1210X430JBGALAUTO7210 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1210X430JBGALAUTO7210 KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000043 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.7 mm
JESD-609 Code e0
Length 3.3 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 630 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.6 mm

Alternate Parts for C1210X430JBGALAUTO7210

This table gives cross-reference parts and alternative options found for C1210X430JBGALAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X430JBGALAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1210C430JBGAL7215 Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1210, KEMET Corporation C1210X430JBGALAUTO7210 vs C1210C430JBGAL7215
C1210C430JBGAC7025 Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1210, KEMET Corporation C1210X430JBGALAUTO7210 vs C1210C430JBGAC7025
C1210X430JBGACTU Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1310, KEMET Corporation C1210X430JBGALAUTO7210 vs C1210X430JBGACTU
C1210C430JBGAL Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 1210, CHIP KEMET Corporation C1210X430JBGALAUTO7210 vs C1210C430JBGAL
C1210X430JBGACAUTO Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1310, KEMET Corporation C1210X430JBGALAUTO7210 vs C1210X430JBGACAUTO
C1210C430JBGALTU Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 1210, CHIP KEMET Corporation C1210X430JBGALAUTO7210 vs C1210C430JBGALTU
C1210X430JBGAL Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1310, KEMET Corporation C1210X430JBGALAUTO7210 vs C1210X430JBGAL
C1210X430JBGALTU Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1310, KEMET Corporation C1210X430JBGALAUTO7210 vs C1210X430JBGALTU
C1210C430JBGAC7800 Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1210, KEMET Corporation C1210X430JBGALAUTO7210 vs C1210C430JBGAC7800
C1210C430JBGACAUTO Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 1210, CHIP KEMET Corporation C1210X430JBGALAUTO7210 vs C1210C430JBGACAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210X430JBGALAUTO7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210X430JBGALAUTO7210 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210X430JBGALAUTO7210 would you like to use for your alert(s)?
  • Please alert me when C1210X430JBGALAUTO7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210X430JBGALAUTO7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210X430JBGALAUTO7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210X430JBGALAUTO7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210X430JBGALAUTO7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210X430JBGALAUTO7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: