Part Details for C1210X390MBRACTM by KEMET Corporation
Overview of C1210X390MBRACTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Part Details for C1210X390MBRACTM
C1210X390MBRACTM CAD Models
C1210X390MBRACTM Part Data Attributes
|
C1210X390MBRACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X390MBRACTM
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
Alternate Parts for C1210X390MBRACTM
This table gives cross-reference parts and alternative options found for C1210X390MBRACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X390MBRACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C390MBRAC3191 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X390MBRACTM vs C1210C390MBRAC3191 |
C1210C390MBRAC7215 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000039uF, 1210, | KEMET Corporation | C1210X390MBRACTM vs C1210C390MBRAC7215 |
C1210C390MBRAL3325 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000039uF, 1210, | KEMET Corporation | C1210X390MBRACTM vs C1210C390MBRAL3325 |
C1210X390MBRALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X390MBRACTM vs C1210X390MBRALTM |
C1210C390MBRAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X390MBRACTM vs C1210C390MBRAC7082 |
C1210C390MBRALTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.000039uF, 1210 | KEMET Corporation | C1210X390MBRACTM vs C1210C390MBRALTM |
C1210C390MBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.000039uF, 1210 | KEMET Corporation | C1210X390MBRACTM vs C1210C390MBRALTU |
C1210X390MBRAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X390MBRACTM vs C1210X390MBRAC |
C1210C390MBRAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X390MBRACTM vs C1210C390MBRAL7081 |
C1210C390MBRAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X390MBRACTM vs C1210C390MBRAC7081 |