Part Details for C1210X274K3RAC7800 by KEMET Corporation
Overview of C1210X274K3RAC7800 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210X274K3RAC7800
C1210X274K3RAC7800 CAD Models
C1210X274K3RAC7800 Part Data Attributes
|
C1210X274K3RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X274K3RAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1310,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1310 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
Alternate Parts for C1210X274K3RAC7800
This table gives cross-reference parts and alternative options found for C1210X274K3RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X274K3RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T274K3RCL7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1210, | KEMET Corporation | C1210X274K3RAC7800 vs C1210T274K3RCL7215 |
C1210T274K3RCL7800 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1210, | KEMET Corporation | C1210X274K3RAC7800 vs C1210T274K3RCL7800 |
12103C274KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210X274K3RAC7800 vs 12103C274KAT4A |
LD103C274KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210X274K3RAC7800 vs LD103C274KAB9A |
C1210X274K3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X274K3RAC7800 vs C1210X274K3RALTM |
C1210X274K3RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X274K3RAC7800 vs C1210X274K3RACAUTO7210 |
C1210T274K3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X274K3RAC7800 vs C1210T274K3RAL |
C1210C274K3RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1210, | KEMET Corporation | C1210X274K3RAC7800 vs C1210C274K3RAL7800 |
C1210T274K3RAC7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1210, | KEMET Corporation | C1210X274K3RAC7800 vs C1210T274K3RAC7215 |
C1210T274K3RBC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210X274K3RAC7800 vs C1210T274K3RBC |