Part Details for C1210X154J3RACTM by KEMET Corporation
Overview of C1210X154J3RACTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210X154J3RACTM
C1210X154J3RACTM CAD Models
C1210X154J3RACTM Part Data Attributes
|
C1210X154J3RACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X154J3RACTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
Alternate Parts for C1210X154J3RACTM
This table gives cross-reference parts and alternative options found for C1210X154J3RACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X154J3RACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210Y154J3RAC7025 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1310, | KEMET Corporation | C1210X154J3RACTM vs C1210Y154J3RAC7025 |
C1210X154J3RAC3317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X154J3RACTM vs C1210X154J3RAC3317 |
C1210T154J3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X154J3RACTM vs C1210T154J3RALTU |
C1210X154J3RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X154J3RACTM vs C1210X154J3RACAUTO7210 |
C1210Y154J3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X154J3RACTM vs C1210Y154J3RALTU |
C1210Y154J3RAC7210 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1310, | KEMET Corporation | C1210X154J3RACTM vs C1210Y154J3RAC7210 |
AC1210JFX7R8BB154 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, | YAGEO Corporation | C1210X154J3RACTM vs AC1210JFX7R8BB154 |
C1210T154J3RBC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210X154J3RACTM vs C1210T154J3RBC |
C1210T154J3RCC7800 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1210, | KEMET Corporation | C1210X154J3RACTM vs C1210T154J3RCC7800 |
C1210S154J3RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1210, | KEMET Corporation | C1210X154J3RACTM vs C1210S154J3RAL7215 |