Part Details for C1210X101K4HAL by KEMET Corporation
Overview of C1210X101K4HAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Part Details for C1210X101K4HAL
C1210X101K4HAL CAD Models
C1210X101K4HAL Part Data Attributes
|
C1210X101K4HAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X101K4HAL
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
Alternate Parts for C1210X101K4HAL
This table gives cross-reference parts and alternative options found for C1210X101K4HAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X101K4HAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X101K4HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X101K4HAL vs C1210X101K4HAC |
C1210C101K4HACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X101K4HAL vs C1210C101K4HACAUTO7210 |
C1210C101K4HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X101K4HAL vs C1210C101K4HACAUTO |
C1210X101K4HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X101K4HAL vs C1210X101K4HACTU |
C1210X101K4HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X101K4HAL vs C1210X101K4HACAUTO7210 |
C1210C101K4HAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X101K4HAL vs C1210C101K4HAL |
C1210C101K4HACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X101K4HAL vs C1210C101K4HACTU |
C1210C101K4HAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X101K4HAL vs C1210C101K4HAC7210 |