Part Details for C1210T684K1RBL7215 by KEMET Corporation
Overview of C1210T684K1RBL7215 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210T684K1RBL7215
C1210T684K1RBL7215 CAD Models
C1210T684K1RBL7215 Part Data Attributes
|
C1210T684K1RBL7215
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210T684K1RBL7215
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | COTS | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210T684K1RBL7215
This table gives cross-reference parts and alternative options found for C1210T684K1RBL7215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210T684K1RBL7215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T684K1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210T684K1RBL7215 vs C1210T684K1RAL |
C1210C684K1RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1210, | KEMET Corporation | C1210T684K1RBL7215 vs C1210C684K1RAC3325 |
C1210T684K1RBC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210T684K1RBL7215 vs C1210T684K1RBC7215 |
C1210T684K1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210T684K1RBL7215 vs C1210T684K1RACTM |
C1210X684K1RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210T684K1RBL7215 vs C1210X684K1RACAUTO7210 |
C1210X684K1RAL7800 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1310, | KEMET Corporation | C1210T684K1RBL7215 vs C1210X684K1RAL7800 |
C1210X684K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210T684K1RBL7215 vs C1210X684K1RACTU |
C1210X684K1RAL3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1310, | KEMET Corporation | C1210T684K1RBL7215 vs C1210X684K1RAL3325 |
C1210T684K1RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210T684K1RBL7215 vs C1210T684K1RBLTM |
C1210C684K1RAC7800 | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1210T684K1RBL7215 vs C1210C684K1RAC7800 |