Part Details for C1210T180D2GBC by KEMET Corporation
Overview of C1210T180D2GBC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210T180D2GBC
C1210T180D2GBC CAD Models
C1210T180D2GBC Part Data Attributes
|
C1210T180D2GBC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210T180D2GBC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7/13 INCH | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210T180D2GBC
This table gives cross-reference parts and alternative options found for C1210T180D2GBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210T180D2GBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T180D2GCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210T180D2GBC vs C1210T180D2GCC |
C1210T180D2GCC7215 | Ceramic Capacitor, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1210, | KEMET Corporation | C1210T180D2GBC vs C1210T180D2GCC7215 |
C1210T180D2GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1210, | KEMET Corporation | C1210T180D2GBC vs C1210T180D2GBLTU |
C1210T180D2GBL3325 | Ceramic Capacitor, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1210, | KEMET Corporation | C1210T180D2GBC vs C1210T180D2GBL3325 |
C1210T180D2GAC7025 | Ceramic Capacitor, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1210, | KEMET Corporation | C1210T180D2GBC vs C1210T180D2GAC7025 |
C1210T180D2GBC7215 | Ceramic Capacitor, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1210, | KEMET Corporation | C1210T180D2GBC vs C1210T180D2GBC7215 |
C1210T180D2GAL7800 | Ceramic Capacitor, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1210, | KEMET Corporation | C1210T180D2GBC vs C1210T180D2GAL7800 |
C1210T180D2GCL7215 | Ceramic Capacitor, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1210, | KEMET Corporation | C1210T180D2GBC vs C1210T180D2GCL7215 |
C1210T180D2GACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1210, | KEMET Corporation | C1210T180D2GBC vs C1210T180D2GACTM |
C1210C180D2GAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1210, | KEMET Corporation | C1210T180D2GBC vs C1210C180D2GAL7800 |