Part Details for C1210T124M2RBL7210 by KEMET Corporation
Overview of C1210T124M2RBL7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Renewable Energy
Part Details for C1210T124M2RBL7210
C1210T124M2RBL7210 CAD Models
C1210T124M2RBL7210 Part Data Attributes
|
C1210T124M2RBL7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210T124M2RBL7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210T124M2RBL7210
This table gives cross-reference parts and alternative options found for C1210T124M2RBL7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210T124M2RBL7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B124M201YH-HB | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1210, | Knowles Capacitors | C1210T124M2RBL7210 vs 1210B124M201YH-HB |
C1210X124M2RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210T124M2RBL7210 vs C1210X124M2RAC7210 |
C1210X124M2RALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210T124M2RBL7210 vs C1210X124M2RALTU |
C1210C124M2RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1210, | KEMET Corporation | C1210T124M2RBL7210 vs C1210C124M2RAL7210 |
1210B124M201YH-HK | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1210, | Knowles Capacitors | C1210T124M2RBL7210 vs 1210B124M201YH-HK |
1210B124M201PH-HB | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1210, | Knowles Capacitors | C1210T124M2RBL7210 vs 1210B124M201PH-HB |
1210B124M201DHW-HK | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1210, | Knowles Capacitors | C1210T124M2RBL7210 vs 1210B124M201DHW-HK |
OP32B124M201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1210T124M2RBL7210 vs OP32B124M201CT |
1210B124M201YHT-HS | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1210, | Knowles Capacitors | C1210T124M2RBL7210 vs 1210B124M201YHT-HS |
C1210T124M2RBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210T124M2RBL7210 vs C1210T124M2RBC7210 |