Part Details for C1210T105K1RCC7210 by KEMET Corporation
Results Overview of C1210T105K1RCC7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210T105K1RCC7210 Information
C1210T105K1RCC7210 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C1210T105K1RCC7210
C1210T105K1RCC7210 CAD Models
C1210T105K1RCC7210 Part Data Attributes
|
C1210T105K1RCC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210T105K1RCC7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210T105K1RCC7210
This table gives cross-reference parts and alternative options found for C1210T105K1RCC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210T105K1RCC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210T105K1RBL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210T105K1RCC7210 vs C1210T105K1RBL7215 |
C1210T105K1RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210T105K1RCC7210 vs C1210T105K1RAL7210 |
C1210X105K1RACAUTO | KEMET Corporation | $0.9932 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | C1210T105K1RCC7210 vs C1210X105K1RACAUTO |
C1210T105K1RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210T105K1RCC7210 vs C1210T105K1RAC7210 |
C1210T105K1RCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210T105K1RCC7210 vs C1210T105K1RCC |
101S41W105KV4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 1210 | C1210T105K1RCC7210 vs 101S41W105KV4U |
C1210X105K1RAC3316 | KEMET Corporation | $0.5165 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | C1210T105K1RCC7210 vs C1210X105K1RAC3316 |
C1210X105K1RAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | C1210T105K1RCC7210 vs C1210X105K1RAL7800 |
C1210T105K1RBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210T105K1RCC7210 vs C1210T105K1RBCTM |
C1210X105K1RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1310, | C1210T105K1RCC7210 vs C1210X105K1RAL7210 |