Part Details for C1210S225K025TY by Holy Stone Enterprise Co Ltd
Overview of C1210S225K025TY by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210S225K025TY
C1210S225K025TY CAD Models
C1210S225K025TY Part Data Attributes
|
C1210S225K025TY
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1210S225K025TY
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |