Part Details for C1210N182J1GSH by KEMET Corporation
Overview of C1210N182J1GSH by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210N182J1GSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP182BJSS
|
Avnet Americas | Cap Ceramic 0.0018uF 100V C0G 5% SMD 1210 (0.001%FR) 125°C Bulk - Custom Tape W/Leader (Alt: CDR33BP182BJSS) RoHS: Not Compliant Min Qty: 389 Package Multiple: 389 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for C1210N182J1GSH
C1210N182J1GSH CAD Models
C1210N182J1GSH Part Data Attributes
|
C1210N182J1GSH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210N182J1GSH
KEMET Corporation
Cap,Ceramic,1.8nF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1210 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210N182J1GSH
This table gives cross-reference parts and alternative options found for C1210N182J1GSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210N182J1GSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BP182BJNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N182J1GSH vs CDR33BP182BJNR |
C1210N182J1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N182J1GSH vs C1210N182J1GRL |
CDR33BP182BJNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N182J1GSH vs CDR33BP182BJNS |
C1210N182J1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N182J1GSH vs C1210N182J1GML |
C1210N182J1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N182J1GSH vs C1210N182J1GRC |
CDR33BP182BJNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N182J1GSH vs CDR33BP182BJNM |
C1210N182J1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N182J1GSH vs C1210N182J1GSC |
CDR33BP182BJWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N182J1GSH vs CDR33BP182BJWP |
CDR33BP182BJWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N182J1GSH vs CDR33BP182BJWM |
CDR33BP182BJWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N182J1GSH vs CDR33BP182BJWM |