Part Details for C1210H302G8GAGT100 by KEMET Corporation
Overview of C1210H302G8GAGT100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210H302G8GAGT100
C1210H302G8GAGT100 CAD Models
C1210H302G8GAGT100 Part Data Attributes
|
C1210H302G8GAGT100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210H302G8GAGT100
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210H302G8GAGT100
This table gives cross-reference parts and alternative options found for C1210H302G8GAGT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210H302G8GAGT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210H302G8GACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210H302G8GAGT100 vs C1210H302G8GACTU |
C1210H302G8GAC7800 | Ceramic Capacitor, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1210, | KEMET Corporation | C1210H302G8GAGT100 vs C1210H302G8GAC7800 |
C1210H302G8GAE7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H302G8GAGT100 vs C1210H302G8GAE7130 |
C1210H302G8GAC7215 | Ceramic Capacitor, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1210, | KEMET Corporation | C1210H302G8GAGT100 vs C1210H302G8GAC7215 |
C1210H302G8GAFT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H302G8GAGT100 vs C1210H302G8GAFT500 |
C1210H302G8GAL7210 | Ceramic Capacitor, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1210, | KEMET Corporation | C1210H302G8GAGT100 vs C1210H302G8GAL7210 |
C1210H302G8GAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H302G8GAGT100 vs C1210H302G8GAGT1K0 |
C1210H302G8GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H302G8GAGT100 vs C1210H302G8GAFT100 |
C1210H302G8GALT050 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1210, | KEMET Corporation | C1210H302G8GAGT100 vs C1210H302G8GALT050 |
C1210H302G8GACT500 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1210, | KEMET Corporation | C1210H302G8GAGT100 vs C1210H302G8GACT500 |