There are no models available for this part yet.
Overview of C1210H122F4GAE7282 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C1210H122F4GAE7282 by KEMET Corporation
Part Data Attributes for C1210H122F4GAE7282 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e4
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE TRAY
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for C1210H122F4GAE7282
This table gives cross-reference parts and alternative options found for C1210H122F4GAE7282. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210H122F4GAE7282, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210H122F4GACTM | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0012uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210H122F4GAE7282 vs C1210H122F4GACTM |
C1210H122F4GAL7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H122F4GAE7282 vs C1210H122F4GAL7292 |
C1210H122F4GALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210H122F4GAE7282 vs C1210H122F4GALTU |
C1210H122F4GAC7210 | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | KEMET Corporation | C1210H122F4GAE7282 vs C1210H122F4GAC7210 |
C1210H122F4GAGT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H122F4GAE7282 vs C1210H122F4GAGT500 |
C1210H122F4GAF7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H122F4GAE7282 vs C1210H122F4GAF7210 |
C1210H122F4GAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | KEMET Corporation | C1210H122F4GAE7282 vs C1210H122F4GAL |
C1210H122F4GAGTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H122F4GAE7282 vs C1210H122F4GAGTU |
C1210H122F4GAFTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H122F4GAE7282 vs C1210H122F4GAFTU |
C1210H122F4GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H122F4GAE7282 vs C1210H122F4GAFT100 |