-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1210,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210H103K5GACT100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210H103K5GACT100
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210H103K5GACT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210H103K5GACT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210H103K5GACTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.01uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210H103K5GACT100 vs C1210H103K5GACTM |
C1210H103K5GAF7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H103K5GACT100 vs C1210H103K5GAF7210 |
C1210H103K5GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H103K5GACT100 vs C1210H103K5GAFT100 |
C1210H103K5GAL7800 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1210, | KEMET Corporation | C1210H103K5GACT100 vs C1210H103K5GAL7800 |
C1210H103K5GAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H103K5GACT100 vs C1210H103K5GAGT1K0 |
C1210H103K5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210H103K5GACT100 vs C1210H103K5GALTU |
C1210H103K5GAFT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H103K5GACT100 vs C1210H103K5GAFT500 |
C1210H103K5GAE7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210H103K5GACT100 vs C1210H103K5GAE7130 |
C1210H103K5GACT050 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1210, | KEMET Corporation | C1210H103K5GACT100 vs C1210H103K5GACT050 |
C1210H103K5GAC7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1210, | KEMET Corporation | C1210H103K5GACT100 vs C1210H103K5GAC7215 |