Part Details for C1210H100C5GACTM by KEMET Corporation
Overview of C1210H100C5GACTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210H100C5GACTM
C1210H100C5GACTM CAD Models
C1210H100C5GACTM Part Data Attributes
|
C1210H100C5GACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210H100C5GACTM
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | C | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C(SIZE)H | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210H100C5GACTM
This table gives cross-reference parts and alternative options found for C1210H100C5GACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210H100C5GACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210H100C5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210H100C5GACTM vs C1210H100C5GALTU |
C1210H100C5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210H100C5GACTM vs C1210H100C5GALTM |
C1210H100C5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210H100C5GACTM vs C1210H100C5GACTU |
C1210H100C5GAL7210 | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1210, | KEMET Corporation | C1210H100C5GACTM vs C1210H100C5GAL7210 |
C1210H100C5GAC7210 | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1210, | KEMET Corporation | C1210H100C5GACTM vs C1210H100C5GAC7210 |
C1210H100C5GAC | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1210, | KEMET Corporation | C1210H100C5GACTM vs C1210H100C5GAC |
C1210H100C5GAL3325 | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1210, | KEMET Corporation | C1210H100C5GACTM vs C1210H100C5GAL3325 |
C1210H100C5GAL | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1210, | KEMET Corporation | C1210H100C5GACTM vs C1210H100C5GAL |
C1210H100C5GAC7025 | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1210, | KEMET Corporation | C1210H100C5GACTM vs C1210H100C5GAC7025 |
C1210H100C5GAL7025 | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1210, | KEMET Corporation | C1210H100C5GACTM vs C1210H100C5GAL7025 |