Part Details for C1210F393J2RALTM by KEMET Corporation
Overview of C1210F393J2RALTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210F393J2RALTM
C1210F393J2RALTM CAD Models
C1210F393J2RALTM Part Data Attributes
|
C1210F393J2RALTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210F393J2RALTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210F393J2RALTM
This table gives cross-reference parts and alternative options found for C1210F393J2RALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210F393J2RALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12102R393JBBF0D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | YAGEO Corporation | C1210F393J2RALTM vs 12102R393JBBF0D |
12102R393JBBB0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.039uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | C1210F393J2RALTM vs 12102R393JBBB0 |
12102R393JBB22 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.039uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | C1210F393J2RALTM vs 12102R393JBB22 |
GMC32X7R393J200NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C1210F393J2RALTM vs GMC32X7R393J200NTTLF |
C1210F393J2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210F393J2RALTM vs C1210F393J2RACAUTO |
C1210F393J2RACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210F393J2RALTM vs C1210F393J2RACTM |
1210Y2000393JDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | C1210F393J2RALTM vs 1210Y2000393JDT |
1210F2000393JDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1210F393J2RALTM vs 1210F2000393JDT |
1210Y2000393JDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | C1210F393J2RALTM vs 1210Y2000393JDR |
1210H2000393JDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210F393J2RALTM vs 1210H2000393JDR |