Part Details for C1210F363J2RACAUTO by KEMET Corporation
Overview of C1210F363J2RACAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210F363J2RACAUTO
C1210F363J2RACAUTO CAD Models
C1210F363J2RACAUTO Part Data Attributes
|
C1210F363J2RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210F363J2RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210F363J2RACAUTO
This table gives cross-reference parts and alternative options found for C1210F363J2RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210F363J2RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X363J201PT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | C1210F363J2RACAUTO vs C1210X363J201PT |
C1210X363J201PB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | C1210F363J2RACAUTO vs C1210X363J201PB |
C1210Y363J2RACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210F363J2RACAUTO vs C1210Y363J2RACTM |
C1210Y363J2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210F363J2RACAUTO vs C1210Y363J2RACTU |
1210C363J201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210F363J2RACAUTO vs 1210C363J201ET |
C1210Y363J2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210F363J2RACAUTO vs C1210Y363J2RALTM |
C1210F363J2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210F363J2RACAUTO vs C1210F363J2RALTU |
C1210F363J2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210F363J2RACAUTO vs C1210F363J2RAL |
C1210F363J2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210F363J2RACAUTO vs C1210F363J2RALTM |